TDK, B82477P4 Shielded Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 3.35 A Idc
- RS Stock No.:
- 246-9834
- Mfr. Part No.:
- B82477P4333M000
- Manufacturer:
- TDK
This image is representative of the product range
Subtotal (1 reel of 350 units)*
MYR1,685.95
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 350 + | MYR4.817 | MYR1,685.95 |
*price indicative
- RS Stock No.:
- 246-9834
- Mfr. Part No.:
- B82477P4333M000
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 33μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 3.35A | |
| Package/Case | Surface Mount | |
| Length | 12.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 4 | |
| Maximum DC Resistance | 0.05Ω | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | B82477P4 | |
| Maximum Operating Temperature | 150°C | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Depth | 8.5mm | |
| Standards/Approvals | RoHS | |
| Height | 8.5mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 33μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 3.35A | ||
Package/Case Surface Mount | ||
Length 12.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 4 | ||
Maximum DC Resistance 0.05Ω | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series B82477P4 | ||
Maximum Operating Temperature 150°C | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Depth 8.5mm | ||
Standards/Approvals RoHS | ||
Height 8.5mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The EPCOS SMD wire wound inductor has ferrite core and winding welded to terminals. It has Magnetically shielded.
High rated current, low DC resistance
Suitable for lead-free reflow soldering
Related links
- TDK 33 μH ±20 % 3.35 A Idc
- TDK 47 μH ±20 % 2.8 A Idc
- KEMET 6.8 μH Nickel Zinc Ferrite Core Coil Inductor 30 mΩ Rdc, SBCP
- TDK 7.9 μH ±7 % 26 A Idc
- TDK 10 μH ±20 % 1.5 A Idc
- TDK 100 μH ±20 % 670 mA Idc
- TDK Surface Mount Shielded Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.85 A Idc
- TDK 4520 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 2 A Idc
