TDK, B82472G6 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 670 mA Idc
- RS Stock No.:
- 246-9829
- Mfr. Part No.:
- B82472G6104M000
- Manufacturer:
- TDK
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
MYR3,097.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR3.097 | MYR3,097.00 |
*price indicative
- RS Stock No.:
- 246-9829
- Mfr. Part No.:
- B82472G6104M000
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Surface Mount Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 670mA | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 7.3mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 4 | |
| Maximum DC Resistance | 0.39Ω | |
| Minimum Operating Temperature | -55°C | |
| Series | B82472G6 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Height | 4.5mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 4.5mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Surface Mount Inductor | ||
Inductance 100μH | ||
Maximum DC Current 670mA | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 7.3mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 4 | ||
Maximum DC Resistance 0.39Ω | ||
Minimum Operating Temperature -55°C | ||
Series B82472G6 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Height 4.5mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 4.5mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The EPCOS SMD wire wound inductor has ferrite core and winding welded to terminals. It has Magnetically shielded.
High rated current, low DC resistance
Suitable for lead-free reflow soldering
Related links
- TDK 100 μH ±20 % 670 mA Idc
- TDK 10 μH ±20 % 1.9 A Idc
- TDK 1 μH ±20 % 3.6 A Idc
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 670 mA Idc Q:11
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 670 mA Idc Q:26
- Wurth Elektronik 7850 Unshielded Surface Mount Inductor 120 μH ±10 % 670 mA Idc
- Wurth Elektronik 220 μH 10 % 670 mA Idc
- KEMET 680 μH Nickel Zinc Ferrite Core Coil Inductor 900 mΩ Rdc, SBCP
