Bourns, SRN8040 Shielded Surface Mount Inductor with a Ferrite Core, 1 μH ±30 % 7.8 A Idc
- RS Stock No.:
- 246-3303
- Mfr. Part No.:
- SRN8040-1R0Y
- Manufacturer:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
MYR1,326.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | MYR1.326 | MYR1,326.00 |
*price indicative
- RS Stock No.:
- 246-3303
- Mfr. Part No.:
- SRN8040-1R0Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 7.8A | |
| Packaging | Reel | |
| Length | 8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.01Ω | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN8040 | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 4mm | |
| Height | 4mm | |
| Termination Style | Tin/Silver/Copper | |
| Maximum Self Resonant Frequency | 75MHz | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 7.8A | ||
Packaging Reel | ||
Length 8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.01Ω | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Series SRN8040 | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 4mm | ||
Height 4mm | ||
Termination Style Tin/Silver/Copper | ||
Maximum Self Resonant Frequency 75MHz | ||
- COO (Country of Origin):
- CN
The Bourns power inductors having semi shielded construction. It is mainly used in applications such as DC-DC converters, notebook computers, digital video cameras and cell phones.
High rated current
RoHS compliant
Halogen free
Related links
- Bourns 1 μH ±30 % 7.8 A Idc
- Bourns 2.2 μH ±30 % 6.3 A Idc Q:13
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 33 μH Semi Shielded ±20 % 1.9 A Idc Q:20
- Bourns 0804 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 μH Semi Shielded 30 % 5.6 A Idc Q:13
- Bourns 0804 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded ±20 % 2.2 A Idc
- Bourns 0804 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH Semi Shielded ±20 % 1.4 A Idc
- Bourns 0804 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH Semi Shielded ±20 % 2.4 A Idc
- Bourns 0804 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 3.1 A Idc
