Wurth Elektronik, WE-MCI, 0402 Shielded Surface Mount Inductor with a Ceramic Core, 1 nH Multilayer ±5 % 300 mA Idc Q:8

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR1.23

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
10 - 90MYR0.123MYR1.23
100 - 190MYR0.119MYR1.19
200 - 490MYR0.115MYR1.15
500 - 1990MYR0.112MYR1.12
2000 +MYR0.109MYR1.09

*price indicative

Packaging Options:
RS Stock No.:
245-8688
Distrelec Article No.:
304-41-151
Mfr. Part No.:
7847803100
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1nH

Product Type

Surface Mount Inductor

Maximum DC Current

300mA

Package/Case

0402

Length

1mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Maximum DC Resistance

0.1Ω

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Series

WE-MCI

Height

500μm

Standards/Approvals

JEDEC JS709B, REACH, RoHS, IEC 61249-2-21

Core Material

Ceramic

Termination Style

Surface Mount

Depth

500μm

Minimum Quality Factor

8

Inductor Construction

Multilayer

Moulded

Yes

COO (Country of Origin):
TW
The Wurth Elektroniks multilayer ceramic SMT inductor is used for infotainment, key-less entry, filter circuits, high frequency circuits and bluetooth. It has inductive tolerances of 5% i.e., 0.3 nH with double side polarity marking.

Multilayer inductor with ceramic body

Operating temperature range of -55 °C up to +125 °C

Double side polarity marking

Inductive tolerances of 5% with 0.3 nH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy