Wurth Elektronik, WE-MK, 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 1 nH Multilayer ±2 % 300

This image is representative of the product range

Subtotal (1 reel of 10000 units)*

MYR1,510.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
10000 +MYR0.151MYR1,510.00

*price indicative

RS Stock No.:
245-8390
Mfr. Part No.:
7447840010G
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Inductance

1nH

Maximum DC Current

300mA

Package/Case

0402

Packaging

Tape & Reel

Length

1mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

0.1Ω

Pin Count

2

Maximum Operating Temperature

125°C

Series

WE-MK

Inductance Tolerance

±2 %

Termination Style

Surface Mount

Height

500μm

Core Material

Ceramic

Depth

500μm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Moulded

Yes

Inductor Construction

Multilayer

Minimum Quality Factor

8

COO (Country of Origin):
TW
The Wurth Elektroniks multi-layer ceramic SMT inductor for high frequency circuits, bluetooths, wireless LANs, filter circuits, oscillators, pagers, PCMCIA-cards. Reflow solder profile is recommended. It is coil integrated in a multilayer ceramic structure with polarity marked.

High self resonant frequency

Inductive tolerances of ±2% (or ±0.1nH) and ±5% (or ±0.3nH)

Inductance very stable over temperature

Operating temperature of -55°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy