Murata, DFE322512F, 1210 Shielded Surface Mount Inductor with a Metal Alloy Core, 330 nH ±20 % 8.5 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR21.23

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per Unit*
1 - 4MYR21.23MYR2.123
5 - 9MYR20.69MYR2.069
10 - 24MYR19.61MYR1.961
25 - 99MYR18.50MYR1.85
100 +MYR14.19MYR1.419

*price indicative

Packaging Options:
RS Stock No.:
240-8492
Mfr. Part No.:
DFE322512F-R33M=P2
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Surface Mount Inductor

Inductance

330nH

Maximum DC Current

8.5A

Package/Case

1210

Length

3.2mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

20mΩ

Series

DFE322512F

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Termination Style

Surface Mount

Core Material

Metal Alloy

Height

1.2mm

Depth

2.5mm

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
VN
The Murata metal alloy power inductor for automotive. Inductance Test Frequency is 1 MHz. Its operating temperature range (Self-temperature rise is included) is -40℃ to 125℃. Class of magnetic shield is metal alloy. The rated current (Isat) is specified when the decrease of the initial inductance value at 30%. Rated current (Itemp) is specified when temperature of the inductor is raised 40°C by DC current. Rated current (Isat) (Based on Inductance change) is 8500 mA and Rated current (Itemp) (Based on Temperature rise) is 5400 mA. Maximum value of DC resistance is 0.02 Ω.

Inductance value is 0.33 μH ± 20 %

Absolute maximum voltage is 20 Vdc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy