Wurth Elektronik, WE-MK, 0805 Shielded Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer ±5 % 300 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save MYR1.80

View bulk pricing options

Subtotal (1 tape of 5 units)*

MYR5.78

Add to Basket
Select or type quantity
In Stock
  • Plus 3,795 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45MYR1.156MYR5.78-
50 - 95MYR1.12MYR5.60MYR1.80
100 - 245MYR1.082MYR5.41MYR7.40
250 - 495MYR1.048MYR5.24MYR27.00
500 +MYR1.016MYR5.08MYR70.00

*price indicative

Packaging Options:
RS Stock No.:
238-9565
Distrelec Article No.:
304-33-225
Mfr. Part No.:
7447880047
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

4.7nH

Product Type

Surface Mount Inductor

Maximum DC Current

300mA

Package/Case

0805

Packaging

Tape & Reel

Length

2mm

Automotive Standard

AEC-Q200 Grade 1

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

0.2Ω

Inductance Tolerance

±5 %

Maximum Operating Temperature

125°C

Series

WE-MK

Depth

1.25mm

Height

850μm

Termination Style

Surface Mount

Core Material

Ceramic

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Moulded

Yes

Minimum Quality Factor

12

Inductor Construction

Multilayer

COO (Country of Origin):
TW
The Wurth elektronik WE-MK multilayer ceramic SMT inductor has a coil integrated in a multilayer ceramic structure, 4.7 nH inductance and 300 mA max. rated current. It is used in applications such as high frequency circuits, bluetooth, wireless LAN ,oscillators, laptops, etc.

High self resonant frequency

Inductive tolerances of ±2% (or ±0.1nH) and ±5% (or ±0.3nH)

Very stable inductance over temperature

0.2Ω max. DC resistance

12 Qmin.

Operating temperature ranges between –55°C to +125°C

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy