Bourns, SRN2012T, 2012 Shielded Power Inductor with a Ferrite Core, 6.8 μH Semi Shielded ±30 % 700 mA Idc Q:14

This image is representative of the product range

Subtotal (1 reel of 2000 units)*

MYR834.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2000 +MYR0.417MYR834.00

*price indicative

RS Stock No.:
238-8289
Mfr. Part No.:
SRN2012T-6R8K
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

6.8μH

Maximum DC Current

700mA

Sub Type

Semi Shielded Power Inductor

Package/Case

2012

Packaging

Reel

Length

2mm

Automotive Standard

AEC-Q

Shielding

Yes

Maximum DC Resistance

1.76Ω

Minimum Operating Temperature

-40°C

Series

SRN2012T

Inductance Tolerance

±30 %

Maximum Operating Temperature

125°C

Diameter

1.2mm

Standards/Approvals

RoHS, Halogen Free, AEC-Q200

Height

1.2mm

Depth

1.2mm

Core Material

Ferrite

Maximum Self Resonant Frequency

208MHz

Moulded

No

Inductor Construction

Semi Shielded

Minimum Quality Factor

14

COO (Country of Origin):
CN
The Bourns SRN2012T series semi shielded power inductor with inductance of 1 microhenry. It has a tolerance of 10% with operating temperature of -40 °C to +125 °C.

Miniature size

High Q Value

High self-resonant frequency

Low DCR

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy