Panasonic, ETQP6M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 14.1 A Idc
- RS Stock No.:
- 238-3681
- Mfr. Part No.:
- ETQP6M4R7YLC
- Manufacturer:
- Panasonic
This image is representative of the product range
Subtotal (1 tape of 5 units)*
MYR41.50
FREE delivery for orders over RM 150.00
- 1,960 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 20 | MYR8.30 | MYR41.50 |
| 25 - 45 | MYR7.684 | MYR38.42 |
| 50 - 95 | MYR7.112 | MYR35.56 |
| 100 - 245 | MYR6.582 | MYR32.91 |
| 250 + | MYR6.09 | MYR30.45 |
*price indicative
- RS Stock No.:
- 238-3681
- Mfr. Part No.:
- ETQP6M4R7YLC
- Manufacturer:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 14.1A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 10.9mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 9.57mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Series | ETQP6M | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Core Material | Metal Composite | |
| Depth | 10mm | |
| Height | 6mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 14.1A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 10.9mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 9.57mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Series ETQP6M | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Core Material Metal Composite | ||
Depth 10mm | ||
Height 6mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
