Panasonic, ETQP5M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 12.5 A Idc

This image is representative of the product range

Subtotal (1 reel of 500 units)*

MYR1,365.00

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
500 +MYR2.73MYR1,365.00

*price indicative

RS Stock No.:
238-3654
Mfr. Part No.:
ETQP5M3R3YFK
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Wirewound Surface Mount Inductor

Inductance

3.3μH

Maximum DC Current

12.5A

Package/Case

Surface Mount

Packaging

Tape & Reel

Length

8.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

10.45mΩ

Maximum Operating Temperature

150°C

Series

ETQP5M

Inductance Tolerance

±20 %

Height

5.4mm

Standards/Approvals

RoHS

Depth

8mm

Core Material

Metal Composite

Termination Style

Surface Mount

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Wirewound

Moulded

Yes

The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The Excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.

Operation up to 150°C including self heat

High bias current

Temperature stability

Low audible noise

Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy