Bourns, SRP8540A, Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 2.2 μH Shielded Construction
- RS Stock No.:
- 237-7622
- Distrelec Article No.:
- 304-31-331
- Mfr. Part No.:
- SRP8540A-2R2M
- Manufacturer:
- Bourns
This image is representative of the product range
Subtotal (1 tape of 5 units)*
MYR34.72
FREE delivery for orders over RM 150.00
- Shipping from 28 April 2027
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 + | MYR6.944 | MYR34.72 |
*price indicative
- RS Stock No.:
- 237-7622
- Distrelec Article No.:
- 304-31-331
- Mfr. Part No.:
- SRP8540A-2R2M
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 2.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 16A | |
| Sub Type | Shielded Power Inductor | |
| Package/Case | Cut Tape | |
| Packaging | Reel | |
| Length | 8.8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 120mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRP8540A | |
| Standards/Approvals | Halogen Free, AEC-Q200, RoHS | |
| Core Material | Metal Alloy Powder | |
| Diameter | 3.8mm | |
| Height | 3.8mm | |
| Depth | 3.8mm | |
| Termination Style | Cut Tape | |
| Maximum Self Resonant Frequency | 27MHz | |
| Minimum Quality Factor | 20 | |
| Moulded | No | |
| Inductor Construction | Shielded Construction | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 2.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 16A | ||
Sub Type Shielded Power Inductor | ||
Package/Case Cut Tape | ||
Packaging Reel | ||
Length 8.8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 120mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Series SRP8540A | ||
Standards/Approvals Halogen Free, AEC-Q200, RoHS | ||
Core Material Metal Alloy Powder | ||
Diameter 3.8mm | ||
Height 3.8mm | ||
Depth 3.8mm | ||
Termination Style Cut Tape | ||
Maximum Self Resonant Frequency 27MHz | ||
Minimum Quality Factor 20 | ||
Moulded No | ||
Inductor Construction Shielded Construction | ||
- COO (Country of Origin):
- CN
Related links
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 2.2 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 10 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 1.5 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 3.3 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 680 nH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 5.6 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 4.7 μH Shielded Construction
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 220 nH Shielded Construction
