Bourns, SRU1063, 1063 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH 30 % 3 A Idc Q:15

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

MYR18.50

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
5 - 45MYR3.70MYR18.50
50 - 95MYR3.442MYR17.21
100 - 245MYR3.342MYR16.71
250 +MYR2.96MYR14.80

*price indicative

Packaging Options:
RS Stock No.:
233-0812
Mfr. Part No.:
SRU1063-220Y
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

22μH

Product Type

Surface Mount Inductor

Maximum DC Current

3A

Package/Case

1063

Length

10mm

Packaging

500 pieces per reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

60mΩ

Minimum Operating Temperature

-40°C

Series

SRU1063

Maximum Operating Temperature

125°C

Inductance Tolerance

30 %

Termination Style

Silver/Nickel/Tin

Depth

6.5mm

Height

6.5mm

Core Material

Ferrite

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

10MHz

Moulded

Yes

Minimum Quality Factor

15

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Bourns SRU1063 series power inductors has shielded construction. It has test voltage of 0.1 V and operating temperature range of -40 °C to +125 °C.

Maximum height of 6.7 mm

Current up to 8 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy