Bourns, SRR1208, 1208 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 mH 10 % 320 mA Idc Q:20
- RS Stock No.:
- 233-0807
- Mfr. Part No.:
- SRR1208-332KL
- Manufacturer:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 400 units)*
MYR987.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 400 + | MYR2.469 | MYR987.60 |
*price indicative
- RS Stock No.:
- 233-0807
- Mfr. Part No.:
- SRR1208-332KL
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 3.3mH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 320mA | |
| Package/Case | 1208 | |
| Length | 12.7mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 6.4Ω | |
| Series | SRR1208 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 10 % | |
| Depth | 8.5mm | |
| Height | 8.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Cu/Ni/Sn | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 0.5MHz | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 3.3mH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 320mA | ||
Package/Case 1208 | ||
Length 12.7mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 6.4Ω | ||
Series SRR1208 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 10 % | ||
Depth 8.5mm | ||
Height 8.5mm | ||
Standards/Approvals RoHS | ||
Termination Style Cu/Ni/Sn | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 0.5MHz | ||
Minimum Quality Factor 20 | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Bourns SRR1208 series high power inductors has shielded construction. It has test voltage of 1 V and operating temperature range of -40 °C to +125 °C.
Core ferrite DR and RI core
Wire enamelled copper
Related links
- Bourns 1208 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 mH 10 % 320 mA Idc Q:20
- Bourns 1208 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 2.2 mH ±10 % 420 mA Idc Q:20
- Bourns 1208 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 4.7 mH ±10 % 300 mA Idc Q:20
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±15 % 1.8 A Idc Q:20
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 5 A Idc Q:20
- Bourns 1208 Shielded Power Inductor with a Ferrite Core, 1.2 mH ±10 % 3 A Idc Q:10
- Bourns 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±15 % 2.2 A Idc Q:24
- Bourns 1208 Shielded Power Inductor with a Ferrite Core, 27 μH ±20 % 3 A Idc Q:23
