Bourns, SRP6530A Shielded Wirewound Surface Mount Inductor with a Metal Alloy Powder Core, 8.2 μH 20 % 7.5 A Idc Q:20
- RS Stock No.:
- 231-7197
- Distrelec Article No.:
- 304-31-316
- Mfr. Part No.:
- SRP6530A-8R2M
- Manufacturer:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR9.40
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR18.40
FREE delivery for orders over RM 150.00
In Stock
- Plus 360 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR3.68 | MYR18.40 | - |
| 50 - 95 | MYR3.492 | MYR17.46 | MYR9.40 |
| 100 - 245 | MYR3.336 | MYR16.68 | MYR34.40 |
| 250 - 495 | MYR2.936 | MYR14.68 | MYR186.00 |
| 500 + | MYR2.548 | MYR12.74 | MYR566.00 |
*price indicative
- RS Stock No.:
- 231-7197
- Distrelec Article No.:
- 304-31-316
- Mfr. Part No.:
- SRP6530A-8R2M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 8.2μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 7.5A | |
| Length | 7.1mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 64mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 155°C | |
| Series | SRP6530A | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Alloy Powder | |
| Termination Style | Solder | |
| Depth | 3mm | |
| Maximum Self Resonant Frequency | 12MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 8.2μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 7.5A | ||
Length 7.1mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 64mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 155°C | ||
Series SRP6530A | ||
Standards/Approvals RoHS | ||
Core Material Metal Alloy Powder | ||
Termination Style Solder | ||
Depth 3mm | ||
Maximum Self Resonant Frequency 12MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- TW
The Bourns SRP6530A power inductors are constructed from Metal alloy powder core that features a high saturation current. The shielded construction of these power inductors ensures a low level of magnetic radiation. These power inductors are AEC-Q200 and suitable for automotive systems such as driver assistant device, lighting and information/entertainment systems. Other suitable applications include power supplies.
Shielded construction for low radiation
Metal alloy powder core
High saturation current
Low buzz noise
AEC-Q200 compliant
RoHS compliant and halogen free
