Murata, 8200, Reel Unshielded Surface Mount Inductor 15 μH ±10 % 400 mA Idc Q:33
- RS Stock No.:
- 230-7883
- Mfr. Part No.:
- 82153C
- Manufacturer:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR18.28
FREE delivery for orders over RM 150.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 10 - 90 | MYR1.828 | MYR18.28 |
| 100 - 240 | MYR1.773 | MYR17.73 |
| 250 - 490 | MYR1.719 | MYR17.19 |
| 500 - 990 | MYR1.668 | MYR16.68 |
| 1000 + | MYR1.618 | MYR16.18 |
*price indicative
- RS Stock No.:
- 230-7883
- Mfr. Part No.:
- 82153C
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Surface Mount Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 400mA | |
| Package/Case | Reel | |
| Packaging | Tape & Reel | |
| Length | 2mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.56Ω | |
| Maximum Operating Temperature | 85°C | |
| Inductance Tolerance | ±10 % | |
| Series | 8200 | |
| Standards/Approvals | J-STD-020-C, RoHS | |
| Depth | 2.5mm | |
| Termination Style | Surface Mount | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 31MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 33 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Surface Mount Inductor | ||
Inductance 15μH | ||
Maximum DC Current 400mA | ||
Package/Case Reel | ||
Packaging Tape & Reel | ||
Length 2mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.56Ω | ||
Maximum Operating Temperature 85°C | ||
Inductance Tolerance ±10 % | ||
Series 8200 | ||
Standards/Approvals J-STD-020-C, RoHS | ||
Depth 2.5mm | ||
Termination Style Surface Mount | ||
Height 2mm | ||
Maximum Self Resonant Frequency 31MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 33 | ||
RoHS Status: Exempt
The Murata power inductor SMT is 15 uH and rated current is 0.4A.Rated current (I sat) is specified when the decrease of the initial inductance value at 30%. Rated current (Item) is specified when temperature of the inductor is raised 40°C by DC current.
Power inductor
High quality and low DC resistance.
Low voltage drop
High temperature stability
Related links
- Murata Reel Unshielded Surface Mount Inductor 15 μH ±10 % 400 mA Idc Q:33
- Murata, 1400 Unshielded Surface Mount Inductor 1 mH ±10 % 2.4 A Idc Q:33
- TE Connectivity 0805 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH ±5 % 220 mA Idc Q:33
- Murata 0805 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 180 nH ±5 % 400 mA Idc Q:50
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.47 μH ±5 % 250 mA Idc Q:33
- Murata 0603 Unshielded Wirewound Surface Mount Inductor 8.2 nH ±5 % 400 mA Idc Q:12
- Bourns 27 μH ±30 % 2.6 A Idc Q:33
- Bourns 1006 Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH 3.4 A Idc Q:33
