Murata Power Solutions, DFE252012C, 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 2.2 μH
- RS Stock No.:
- 230-7857
- Mfr. Part No.:
- 1239AS-H-2R2M=P2
- Manufacturer:
- Murata Power Solutions
This image is representative of the product range
Add 50 more to save MYR4.00
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR10.78
FREE delivery for orders over RM 150.00
- 2,330 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | MYR1.078 | MYR10.78 | - |
| 50 - 90 | MYR0.998 | MYR9.98 | MYR4.00 |
| 100 - 490 | MYR0.923 | MYR9.23 | MYR15.50 |
| 500 - 990 | MYR0.854 | MYR8.54 | MYR112.00 |
| 1000 + | MYR0.79 | MYR7.90 | MYR288.00 |
*price indicative
- RS Stock No.:
- 230-7857
- Mfr. Part No.:
- 1239AS-H-2R2M=P2
- Manufacturer:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 2.2μH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 2.2A | |
| Package/Case | 1008 | |
| Packaging | Embossed Tape | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.11Ω | |
| Inductance Tolerance | ±20 % | |
| Series | DFE252012C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Termination Style | Surface Mount | |
| Core Material | Metal Alloy | |
| Depth | 1.2mm | |
| Height | 1.2mm | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 2.2μH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 2.2A | ||
Package/Case 1008 | ||
Packaging Embossed Tape | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.11Ω | ||
Inductance Tolerance ±20 % | ||
Series DFE252012C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Termination Style Surface Mount | ||
Core Material Metal Alloy | ||
Depth 1.2mm | ||
Height 1.2mm | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
RoHS Status: Exempt
Related links
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 2.2 μH
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 470 nH
- Murata Power Solutions 2520 Shielded Wirewound Surface Mount Inductor with a Metal Alloy Core, 1 μH Flat
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 2.2 μH
- Murata Power Solutions 0805 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 2.2 μH
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 4.7 μH
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 1 μH
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 4.7 μH
