Vishay, IHLP, 2020 Shielded Surface Mount Inductor 4.7 μH 4.5 A Idc
- RS Stock No.:
- 223-7266
- Mfr. Part No.:
- IHLP2020CZER4R7M11
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-7266
- Mfr. Part No.:
- IHLP2020CZER4R7M11
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | IHLP | |
| Package/Case | 2020 | |
| Shielding | Yes | |
| Product Type | Surface Mount Inductor | |
| Inductance | 4.7 μH | |
| Inductor Construction | Shielded | |
| Maximum DC Current | 4.5 A | |
| Depth | 3 mm | |
| Length | 5.4 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series IHLP | ||
Package/Case 2020 | ||
Shielding Yes | ||
Product Type Surface Mount Inductor | ||
Inductance 4.7 μH | ||
Inductor Construction Shielded | ||
Maximum DC Current 4.5 A | ||
Depth 3 mm | ||
Length 5.4 mm | ||
The Vishay IHLP commercial inductors It handles high transient current spikes without saturation. It has ultra low buzz noise, due to composite construction. It offers excellent temperature stability for inductance and saturation. It has 4.7 μH inductance.
RoHS compliant
Halogen free
Related links
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 4.5 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 4.2 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 7.5 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 1.5 μH ±20 % 7.2 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 5.5 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 2.5 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 9.2 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 2.8 A Idc
