Bourns, SRU1038 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 47 μH Ferrite Core 30 % 1.65 A Idc Q:22
- RS Stock No.:
- 223-1869
- Mfr. Part No.:
- SRU1038-470Y
- Manufacturer:
- Bourns
This image is representative of the product range
Add 50 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR22.75
FREE delivery for orders over RM 150.00
- Plus 675 unit(s) shipping from 09 November 2026
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR4.55 | MYR22.75 | - |
| 50 - 95 | MYR4.212 | MYR21.06 | 7% |
| 100 - 245 | MYR3.90 | MYR19.50 | 14% |
| 250 - 495 | MYR3.61 | MYR18.05 | 20% |
| 500 + | MYR3.342 | MYR16.71 | 26% |
*price indicative
- RS Stock No.:
- 223-1869
- Mfr. Part No.:
- SRU1038-470Y
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 1.65A | |
| Package/Case | Surface Mount | |
| Length | 10mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 121mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 30 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRU1038 | |
| Standards/Approvals | 2015, 863, RoHS Directive 2015, Mar 31 | |
| Core Material | Ferrite | |
| Depth | 10mm | |
| Height | 3.8mm | |
| Termination Style | Silver/Nickel/Tin | |
| Maximum Self Resonant Frequency | 8MHz | |
| Minimum Quality Factor | 22 | |
| Moulded | Yes | |
| Inductor Construction | Ferrite Core | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 47μH | ||
Maximum DC Current 1.65A | ||
Package/Case Surface Mount | ||
Length 10mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 121mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 30 % | ||
Maximum Operating Temperature 125°C | ||
Series SRU1038 | ||
Standards/Approvals 2015, 863, RoHS Directive 2015, Mar 31 | ||
Core Material Ferrite | ||
Depth 10mm | ||
Height 3.8mm | ||
Termination Style Silver/Nickel/Tin | ||
Maximum Self Resonant Frequency 8MHz | ||
Minimum Quality Factor 22 | ||
Moulded Yes | ||
Inductor Construction Ferrite Core | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 47 μH Ferrite Core 30 % 1.65 A Idc Q:22
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±30 % 1.8 A Idc Q:22
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±30 % 1.3 A Idc Q:24
- Bourns 0302 Unshielded Power Inductor with a Ferrite DR Core, 2.2 μH Ferrite Core ±20 % 1.65 A Idc Q:22
- Bourns 1038 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 2.2 A Idc Q:20
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 8.2 A Idc Q:22
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 1.38 A Idc Q:22
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 2.1 A Idc Q:22
