Wurth Elektronik, WE-MK Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer 5 % 300 mA
- RS Stock No.:
- 217-7465
- Mfr. Part No.:
- 7447820039
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 tape of 100 units)*
MYR20.10
FREE delivery for orders over RM 150.00
- Final 100 unit(s), ready to ship from another location
Units | Per Unit | Per Tape* |
|---|---|---|
| 100 - 3700 | MYR0.201 | MYR20.10 |
| 3800 - 7400 | MYR0.191 | MYR19.10 |
| 7500 + | MYR0.181 | MYR18.10 |
*price indicative
- RS Stock No.:
- 217-7465
- Mfr. Part No.:
- 7447820039
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 3.9nH | |
| Maximum DC Current | 300mA | |
| Length | 0.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 270mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | 5 % | |
| Series | WE-MK | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | |
| Termination Style | Surface Mount | |
| Core Material | Ceramic | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Maximum Self Resonant Frequency | 6GHz | |
| Inductor Construction | Multilayer | |
| Minimum Quality Factor | 4 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 3.9nH | ||
Maximum DC Current 300mA | ||
Length 0.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 270mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance 5 % | ||
Series WE-MK | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | ||
Termination Style Surface Mount | ||
Core Material Ceramic | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Maximum Self Resonant Frequency 6GHz | ||
Inductor Construction Multilayer | ||
Minimum Quality Factor 4 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 3.9 nH Multilayer 5 % 300 mA
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±5 % 300 mA Idc
- Wurth Elektronik 6.8 nH Multilayer 5 % 300 mA
- Wurth Elektronik 22 nH Multilayer 5 % 300 mA
- Wurth Elektronik 68 nH Multilayer 5 % 300 mA
- Wurth Elektronik 4.7 nH Multilayer 5 % 300 mA
- Wurth Elektronik 1.5 nH Multilayer 5 % 300 mA
- Wurth Elektronik 2.2 nH Multilayer 5 % 300 mA
