Wurth Elektronik, WE-LHMD SMT, 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH 15 % 2.5 A
- RS Stock No.:
- 217-7266
- Mfr. Part No.:
- 74434301008150
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 217-7266
- Mfr. Part No.:
- 74434301008150
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 15μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.5A | |
| Package/Case | 1008 | |
| Length | 10mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 4 | |
| Maximum DC Resistance | 65mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 15 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LHMD SMT | |
| Core Material | Ferrite | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Termination Style | Surface Mount | |
| Depth | 11.2mm | |
| Height | 8mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 15μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.5A | ||
Package/Case 1008 | ||
Length 10mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 4 | ||
Maximum DC Resistance 65mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 15 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-LHMD SMT | ||
Core Material Ferrite | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Termination Style Surface Mount | ||
Depth 11.2mm | ||
Height 8mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-LHMD SMT high current inductor has 15μH inductance. It has 2.5A rated current. The product has RoHS, REACh and halogen free approval.
Inductance 15μH
Rated Current 2.5A
Saturation Current 15A
Related links
- Wurth Elektronik 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH 15 % 2.5 A
- Wurth Elektronik 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH 15 % 3.5 A
- Wurth Elektronik 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH 15 % 3.2 A
- Wurth Elektronik 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH 15 % 2 A Idc
- Wurth Elektronik 1213 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH 15 % 4.5 A
- Wurth Elektronik 1213 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH 15 % 4 A Idc
- Wurth Elektronik 1213 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH 15 % 7 A Idc
- Wurth Elektronik 1213 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH 15 % 6 A Idc
