Wurth Elektronik, WE-LHMD SMT, 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH 15 % 3.2 A
- RS Stock No.:
- 217-7265
- Distrelec Article No.:
- 301-79-671
- Mfr. Part No.:
- 74434301008100
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR17.07
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 124 | MYR17.07 |
| 125 - 249 | MYR15.44 |
| 250 + | MYR12.74 |
*price indicative
- RS Stock No.:
- 217-7265
- Distrelec Article No.:
- 301-79-671
- Mfr. Part No.:
- 74434301008100
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 3.2A | |
| Package/Case | 1008 | |
| Length | 10mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 45mΩ | |
| Pin Count | 4 | |
| Series | WE-LHMD SMT | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 15 % | |
| Height | 8mm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Depth | 11.2mm | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 3.2A | ||
Package/Case 1008 | ||
Length 10mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 45mΩ | ||
Pin Count 4 | ||
Series WE-LHMD SMT | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 15 % | ||
Height 8mm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Depth 11.2mm | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-LHMD SMT high current inductor has 10μH inductance. It has 3.2A rated current. The product has RoHS, REACh and halogen free approval.
Inductance 10μH
Rated Current 3.2A
Saturation Current 18A
Related links
- Wurth Elektronik 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH 15 % 3.2 A
- Wurth Elektronik 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH 15 % 3.5 A
- Wurth Elektronik 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH 15 % 2.5 A
- Wurth Elektronik 1008 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH 15 % 2 A Idc
- Wurth Elektronik 1213 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH 15 % 4.5 A
- Wurth Elektronik 1213 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH 15 % 4 A Idc
- Wurth Elektronik 1213 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH 15 % 7 A Idc
- Wurth Elektronik 1213 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH 15 % 6 A Idc
