KEMET, MPX, 2213 Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 54 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 50 units)*

MYR2,151.30

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
50 - 50MYR43.026MYR2,151.30
100 - 150MYR42.079MYR2,103.95
200 +MYR41.305MYR2,065.25

*price indicative

RS Stock No.:
210-2277
Mfr. Part No.:
MPX1D2213L3R3
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

3.3μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

54A

Package/Case

2213

Length

22.5mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

1.8mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

155°C

Series

MPX

Termination Style

Surface Mount

Standards/Approvals

RoHS

Core Material

Metal Composite

Depth

22mm

Height

13mm

Maximum Self Resonant Frequency

11MHz

Inductor Construction

Shielded

COO (Country of Origin):
JP
The KEMET MPX metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance.

Metal composite powder

Shielded construction, SMD configuration

Operating temperature up to +155°C

Low acoustic noise

Low magnetic flux leakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy