Wurth Elektronik, WE-PD, 7345 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 470 μH ±20 %
- RS Stock No.:
- 185-7445
- Distrelec Article No.:
- 301-35-791
- Mfr. Part No.:
- 7447773471
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 250 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
MYR8.77
FREE delivery for orders over RM 150.00
- Plus 44 unit(s) shipping from 09 November 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 249 | MYR8.77 | - |
| 250 - 499 | MYR7.58 | 13% |
| 500 + | MYR6.68 | 23% |
*price indicative
- RS Stock No.:
- 185-7445
- Distrelec Article No.:
- 301-35-791
- Mfr. Part No.:
- 7447773471
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 470μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 430mA | |
| Package/Case | 7345 | |
| Length | 7.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.7Ω | |
| Maximum Operating Temperature | 150°C | |
| Series | WE-PD | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Height | 4.5mm | |
| Standards/Approvals | RoHS, IEC 62024-2-2020, JEDEC JS709B, REACH | |
| Depth | 7.4mm | |
| Core Material | Manganese Zinc Ferrite | |
| Maximum Self Resonant Frequency | 2.8MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 470μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 430mA | ||
Package/Case 7345 | ||
Length 7.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.7Ω | ||
Maximum Operating Temperature 150°C | ||
Series WE-PD | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Height 4.5mm | ||
Standards/Approvals RoHS, IEC 62024-2-2020, JEDEC JS709B, REACH | ||
Depth 7.4mm | ||
Core Material Manganese Zinc Ferrite | ||
Maximum Self Resonant Frequency 2.8MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 470 μH ±20 %
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 100 μH ±20 %
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 68 μH ±20 %
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 220 μH ±20 %
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 33 μH ±20 %
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 330 μH ±20 %
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 22 μH ±20 %
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 15 μH ±20 %
