Bourns, SRN5020TA, 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH Semi Shielded ±20 % 1.1 A

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

MYR2,612.50

Add to Basket
Select or type quantity
In Stock
  • 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2500 - 2500MYR1.045MYR2,612.50-
5000 - 7500MYR1.022MYR2,555.002%
10000 +MYR1.003MYR2,507.504%

*price indicative

RS Stock No.:
181-4145
Mfr. Part No.:
SRN5020TA-220M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

22μH

Maximum DC Current

1.1A

Package/Case

5020

Packaging

Tape & Reel

Length

5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

225mΩ

Inductance Tolerance

±20 %

Series

SRN5020TA

Maximum Operating Temperature

125°C

Depth

5mm

Core Material

Ferrite

Termination Style

Surface Mount

Standards/Approvals

RoHS

Height

1.8mm

Maximum Self Resonant Frequency

25MHz

Inductor Construction

Semi Shielded

Minimum Quality Factor

15

COO (Country of Origin):
CN
Semi-shielded construction

Inductance range: 0.6to100 μH

Rated current upto8 A

halogen free

Applications

DC/DC converters

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy