Murata, DFE, 7066 Shielded Wirewound Surface Mount Inductor with a Metal Core, 4.7 μH 4.2 A Idc
- RS Stock No.:
- 170-9229
- Mfr. Part No.:
- DFEH7030D-4R7M=P3
- Manufacturer:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save MYR182.00
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
MYR4,142.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 1000 - 1000 | MYR4.142 | MYR4,142.00 | - |
| 2000 - 3000 | MYR4.051 | MYR4,051.00 | MYR182.00 |
| 4000 + | MYR3.976 | MYR3,976.00 | MYR664.00 |
*price indicative
- RS Stock No.:
- 170-9229
- Mfr. Part No.:
- DFEH7030D-4R7M=P3
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 4.2A | |
| Package/Case | 7066 | |
| Length | 7mm | |
| Shielding | Yes | |
| Maximum DC Resistance | 41mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 155°C | |
| Series | DFE | |
| Core Material | Metal | |
| Depth | 6.6mm | |
| Height | 3mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 4.2A | ||
Package/Case 7066 | ||
Length 7mm | ||
Shielding Yes | ||
Maximum DC Resistance 41mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 155°C | ||
Series DFE | ||
Core Material Metal | ||
Depth 6.6mm | ||
Height 3mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- HK
DFEH7030D Series Fixed Inductors
Murata DFEH series metal alloy inductors are magnetically sheilded, low audible core noise and are AEC-Q200 Compliant. These wirewound inductors are low profile inductors that use low iron loss to ensure the capability for large current and high efficiency. Maximum operating temperature -40°C to +125°C.
Features
Magnetically shielded construction, low DC resistance
Suitable for large current
Low profile - 7.3 x 6.9 mm square and 3.0 mm Max. height
Murata Non Standard SMT Inductors (Chokes)
Approvals
AEC-Q200 compliant
Related links
- Murata 7066 Shielded Wirewound Surface Mount Inductor with a Metal Core, 4.7 μH 4.2 A Idc
- Murata 0806 Shielded Wirewound Surface Mount Inductor 10 μH 7.9 A Idc
- Toko 0630 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 9.5 A Idc
- Toko 0518 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 4.9 A Idc
- Toko 0420 Shielded Wirewound Surface Mount Inductor with a Powdered Iron Core, 4.7 μH ±20 % 4.6 A Idc
- Murata Power Solutions 2424 Shielded Wirewound Surface Mount Inductor with a Resin Core, 15 μH ±20 % 2.5 A Idc
- Murata Power Solutions 2424 Shielded Wirewound Surface Mount Inductor with a Resin Core, 15 μH ±20 % 3 A Idc
- Murata Power Solutions 2929 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.9 A
