TDK, SIMID, 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 145 mA Idc Q:30

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 2500 units)*

MYR4,822.50

Add to Basket
Select or type quantity
In Stock
  • 12,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
2500 - 2500MYR1.929MYR4,822.50
5000 - 7500MYR1.886MYR4,715.00
10000 +MYR1.851MYR4,627.50

*price indicative

RS Stock No.:
167-0297
Mfr. Part No.:
B82432C1104K000
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

100μH

Maximum DC Current

145mA

Package/Case

1812

Length

4.5mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

4.7Ω

Pin Count

2

Maximum Operating Temperature

150°C

Series

SIMID

Inductance Tolerance

±10 %

Depth

3.2mm

Height

3.2mm

Termination Style

Solder

Standards/Approvals

RoHS

Core Material

Ferrite

Maximum Self Resonant Frequency

8MHz

Inductor Construction

Wirewound

Minimum Quality Factor

30

Moulded

Yes

COO (Country of Origin):
HU

Epcos 1812 B82432C SIMID Series Wire Wound Inductors


B82432C SIMID Series Wire Wound Inductors

Rated inductance 1 to 1000μH

Rated current 55 to 600 mA

Temperature range up to +150 °C, High Q factor, Qualified to AEC-Q200

Applications include Filtering of supply voltages, coupling, decoupling, Antenna systems, Automotive electronics, Telecommunications and Industrial electronics

SMT 1812 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy