Murata, LQH, 2016 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 485 mA Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR1,464.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
3000 - 3000MYR0.488MYR1,464.00
6000 - 9000MYR0.477MYR1,431.00
12000 +MYR0.469MYR1,407.00

*price indicative

RS Stock No.:
166-9829
Mfr. Part No.:
LQH2MCN1R0M02L
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

1μH

Maximum DC Current

485mA

Package/Case

2016

Packaging

Embossed Tape

Length

2mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

300mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±20 %

Series

LQH

Maximum Operating Temperature

85°C

Termination Style

Solder

Standards/Approvals

RoHS

Height

900μm

Depth

1.6mm

Core Material

Ferrite

Maximum Self Resonant Frequency

100MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

LQH2MC Series SMD Chip Inductor


Murata LQH Series wire wound chip inductors include a copper wire which is wound around the ferrite core. Most of the LQH series chip inductors are coated with various resins over the ferrite core, this coating improves the strength of the inductor. These wire wound chip inductors can be used for high inductance values and are Ideal for power supply booster circuits. RoHS compliant.

Applications


Murata Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy