TE Connectivity, 3613C, 1812 Shielded Surface Mount Inductor with a Ferrite Core, 680 nH Moulded ±20 % 500 mA Idc Q:40
- RS Stock No.:
- 164-5294
- Distrelec Article No.:
- 304-59-335
- Mfr. Part No.:
- 3613CR68M
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-5294
- Distrelec Article No.:
- 304-59-335
- Mfr. Part No.:
- 3613CR68M
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Inductor | |
| Inductance | 680nH | |
| Maximum DC Current | 500mA | |
| Package/Case | 1812 | |
| Length | 4.5mm | |
| Packaging | Tape | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 400mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -30°C | |
| Inductance Tolerance | ±20 % | |
| Series | 3613C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Height | 3.2mm | |
| Depth | 3.2mm | |
| Maximum Self Resonant Frequency | 135MHz | |
| Inductor Construction | Moulded | |
| Moulded | Yes | |
| Minimum Quality Factor | 40 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Inductor | ||
Inductance 680nH | ||
Maximum DC Current 500mA | ||
Package/Case 1812 | ||
Length 4.5mm | ||
Packaging Tape | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 400mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -30°C | ||
Inductance Tolerance ±20 % | ||
Series 3613C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Height 3.2mm | ||
Depth 3.2mm | ||
Maximum Self Resonant Frequency 135MHz | ||
Inductor Construction Moulded | ||
Moulded Yes | ||
Minimum Quality Factor 40 | ||
- COO (Country of Origin):
- TW
Tyco 1812 3613C Series Wire Wound Inductors
3613C Series Wire Wound Inductors are ferrite based and highly reliable
Small and versatile size- 3.2 x 4.5 mm
Temperature range -30°C to +100°C
Developed for automatic mounting applications
SMT 1812 Inductors (Chokes)
Related links
- TE Connectivity 1812 Shielded Surface Mount Inductor with a Ferrite Core, 680 nH Moulded ±20 % 500 mA Idc Q:40
- TE Connectivity 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 nH ±20 % 665 mA Idc Q:40
- TE Connectivity 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 100 mA Idc Q:40
- TE Connectivity 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 315 mA Idc Q:50
- TE Connectivity 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 450 mA Idc Q:50
- TE Connectivity 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±10 % 380 mA Idc Q:50
- TE Connectivity 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 250 mA Idc Q:50
- TE Connectivity 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite 100 μH ±10 % 110 mA
