TE Connectivity, 3613C, 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 nH ±20 % 665 mA Idc Q:40

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save MYR35.00

View bulk pricing options

Subtotal (1 reel of 500 units)*

MYR804.00

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Per Reel*
Saving
500 - 500MYR1.608MYR804.00-
1000 - 1500MYR1.573MYR786.50MYR35.00
2000 +MYR1.544MYR772.00MYR128.00

*price indicative

RS Stock No.:
164-5289
Mfr. Part No.:
3613CR22M
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Inductance

220nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

665mA

Package/Case

1812

Length

4.5mm

Packaging

Tape

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-30°C

Maximum DC Resistance

250mΩ

Series

3613C

Inductance Tolerance

±20 %

Maximum Operating Temperature

100°C

Height

3.2mm

Termination Style

Solder

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

3.2mm

Maximum Self Resonant Frequency

200MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

40

COO (Country of Origin):
TW

Tyco 1812 3613C Series Wire Wound Inductors


3613C Series Wire Wound Inductors are ferrite based and highly reliable

Small and versatile size- 3.2 x 4.5 mm

Temperature range -30°C to +100°C

Developed for automatic mounting applications

SMT 1812 Inductors (Chokes)


Related links