Wurth Elektronik, WE-TCI, 0402 Shielded Surface Mount Inductor with a Thin Film Core, 1.2 nH Film ±0.1 nH 700 mA Idc
- RS Stock No.:
- 163-8170
- Mfr. Part No.:
- 744901012
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-8170
- Mfr. Part No.:
- 744901012
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1.2nH | |
| Maximum DC Current | 700mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 100mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±0.1 nH | |
| Series | WE-TCI | |
| Core Material | Thin Film | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, REACH | |
| Height | 0.32mm | |
| Depth | 0.5mm | |
| Maximum Self Resonant Frequency | 12GHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 13 | |
| Inductor Construction | Film | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 1.2nH | ||
Maximum DC Current 700mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 100mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±0.1 nH | ||
Series WE-TCI | ||
Core Material Thin Film | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, REACH | ||
Height 0.32mm | ||
Depth 0.5mm | ||
Maximum Self Resonant Frequency 12GHz | ||
Moulded Yes | ||
Minimum Quality Factor 13 | ||
Inductor Construction Film | ||
- COO (Country of Origin):
- TW
Wurth 0402 WE-TCI Series Thin Film Chip Inductors
Wurth WE-TCI Series 0402 thin film chip inductors offer outstanding temperature stability and small inductance values. In addition, the inductance is very stable in high frequency circuits. These thin film inductors also provide tight tolerances of 2% and a high self resonant frequency. Reflow soldering is recommended for this series.
Suitable applications for WE-TCI chip inductors include pagers, mobile phones, wireless LAN, GPS products, communication appliances and RF transceiver modules
Related links
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 1.2 nH Film ±0.1 nH 700 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 1 nH Film ±0.1 nH 700 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 3.9 nH Film ±0.1 nH 340 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 2.2 nH Film ±0.1 nH 440 mA Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 2.7 nH Film ±0.1 nH 440 mA Idc
- RS PRO 0402 Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 1 nH ±0.1 nH 700 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 12 nH Film ±2 % 180 mA Idc Q:13
- Wurth Elektronik 1.5 nH ±0.1 nH 700 mA Idc Q:13
