Wurth Elektronik, WE-TCI, 0201 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.4 nH Thin Film ±0.2 nH

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-8159
Mfr. Part No.:
744900014
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.4nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

250mA

Package/Case

0201

Packaging

Tape & Reel

Length

600μm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

450mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±0.2 nH

Series

WE-TCI

Core Material

Ferrite

Standards/Approvals

RoHS, REACH

Height

230μm

Depth

300μm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

9GHz

Minimum Quality Factor

8

Inductor Construction

Thin Film

Moulded

Yes

COO (Country of Origin):
TW

Wurth 0201 WE-TCI Series


Wurth WE-TCI Series 0201 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.2 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.

Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy