Wurth Elektronik, WE-LHMI, 0804 Shielded Surface Mount Inductor with a Powdered Iron Core, 220 nH ±20 % 22.5 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 1600 more to save 2%

View bulk pricing options

Subtotal (1 reel of 800 units)*

MYR5,911.20

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
800 - 800MYR7.389MYR5,911.20-
1600 - 2400MYR7.227MYR5,781.602%
3200 +MYR7.094MYR5,675.203%

*price indicative

RS Stock No.:
163-7866
Mfr. Part No.:
744373580022
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

220nH

Maximum DC Current

22.5A

Package/Case

0804

Length

9.7mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

1.35mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

125°C

Series

WE-LHMI

Inductance Tolerance

±20 %

Depth

8.5mm

Termination Style

Surface Mount

Core Material

Powdered Iron

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Height

4mm

Maximum Self Resonant Frequency

145MHz

Moulded

Yes

Inductor Construction

Shielded

COO (Country of Origin):
CN

WE-LHMI Series Magnetically Shielded Wirewound Chokes


WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.

Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices

devices

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy