Wurth Elektronik, WE-UCF, 1712 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.47 μH Sectional Winding

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save MYR215.00

View bulk pricing options

Subtotal (1 reel of 250 units)*

MYR4,880.75

Add to Basket
Select or type quantity
In Stock
  • Plus 2,750 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
250 - 250MYR19.523MYR4,880.75-
500 - 750MYR19.093MYR4,773.25MYR215.00
1000 +MYR18.742MYR4,685.50MYR781.00

*price indicative

RS Stock No.:
163-5505
Mfr. Part No.:
744290130
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

0.47μH

Maximum DC Current

10A

Package/Case

1712

Packaging

Tape & Reel

Length

14mm

Automotive Standard

No

Shielding

Yes

Pin Count

8

Minimum Operating Temperature

-40°C

Maximum DC Resistance

2.7mΩ

Series

WE-UCF

Maximum Operating Temperature

125°C

Inductance Tolerance

±30 %

Termination Style

Surface Mount

Height

7.8mm

Depth

12.5mm

Core Material

Ferrite

Standards/Approvals

REACH, RoHS

Moulded

No

Inductor Construction

Sectional Winding

COO (Country of Origin):
CN

Wurth WE-UCF SMD Common Mode Line Filter


WE-UCF series Common Mode Line Filters in a Low profile Compact SMT package. Available in high inductance and current values, the WE-UCF series is suitable for filtering a wide spectrum range with applications including:- Filtering; DC power lines; Buck-/ Boost Converter filtering; Data lines with low bitrate

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy