Wurth Elektronik, WE-LQS, 6045 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 2.45 A Idc
- RS Stock No.:
- 163-5477
- Mfr. Part No.:
- 74404064100
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
MYR4,917.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | MYR3.278 | MYR4,917.00 |
| 3000 - 4500 | MYR3.205 | MYR4,807.50 |
| 6000 + | MYR3.146 | MYR4,719.00 |
*price indicative
- RS Stock No.:
- 163-5477
- Mfr. Part No.:
- 74404064100
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 2.45A | |
| Package/Case | 6045 | |
| Length | 6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 48mΩ | |
| Series | WE-LQS | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 6mm | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Height | 4.5mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 15MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 2.45A | ||
Package/Case 6045 | ||
Length 6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 48mΩ | ||
Series WE-LQS | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Depth 6mm | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Height 4.5mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 15MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Wurth Elektronic LQ-S power inductors feature a robust, Compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.
Applications
Magnetically shielded
Low RDC
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 10 μH Semi Shielded ±20 % 2.45 A Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 15 μH Semi Shielded ±20 % 2.05 A Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 100 μH Semi Shielded ±20 % 800 mA Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 47 μH Semi Shielded ±20 % 1.2 A Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor with a Iron Core, 1 mH Moulded ±10 % 250 mA Idc
- Wurth Elektronik 6045 Shielded Surface Mount Inductor 12 μH Semi Shielded ±20 % 2.2 A Idc
- Wurth Elektronik 6045 Shielded Surface Mount Inductor with a Iron Core, 150 μH Moulded ±20 % 840 mA Idc
- Wurth Elektronik 6045 Shielded Surface Mount Inductor 4.7 μH Semi Shielded ±30 % 3.3 A Idc
