Wurth Elektronik, WE-PD, 7332 Shielded Surface Mount Inductor 10 μH ±20 % 1.83 A Idc

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

MYR7,771.00

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
1000 +MYR7.771MYR7,771.00

*price indicative

RS Stock No.:
163-5117
Mfr. Part No.:
744778910
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

10μH

Product Type

Surface Mount Inductor

Maximum DC Current

1.83A

Package/Case

7332

Length

7.3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

72mΩ

Series

WE-PD

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Depth

7.3mm

Standards/Approvals

REACH, JEDEC JS709B, RoHS, IEC 62024-2-2020

Termination Style

Surface Mount

Height

3.2mm

Maximum Self Resonant Frequency

23MHz

Moulded

Yes

Inductor Construction

Shielded

COO (Country of Origin):
CN

WE-PD Series Magnetically Shielded Wire Wound Chokes


Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.

Applications


Switching regulators with low operating voltages

Integrated DC-DC converters

Switching regulators with high efficiency (>86%)

Graphic cards

Wurth Non Standard SMT Inductors (Chokes)


Note

Plastic base variant applications are particularly suited to high vibration or shock applications due to its one piece construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy