Wurth Elektronik, WE-PD, 7345 Shielded Surface Mount Inductor 390 μH ±20 % 380 mA Idc
- RS Stock No.:
- 163-5101
- Mfr. Part No.:
- 7447779239
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
MYR7,325.00
FREE delivery for orders over RM 150.00
- Shipping from 22 March 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | MYR7.325 | MYR7,325.00 |
| 2000 - 3000 | MYR7.163 | MYR7,163.00 |
| 4000 + | MYR7.032 | MYR7,032.00 |
*price indicative
- RS Stock No.:
- 163-5101
- Mfr. Part No.:
- 7447779239
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 390μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 380mA | |
| Package/Case | 7345 | |
| Packaging | Tape & Reel | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 2.85Ω | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD | |
| Standards/Approvals | IEC 62024-2-2020, JEDEC JS709B, REACH, RoHS | |
| Height | 4.5mm | |
| Termination Style | Surface Mount | |
| Depth | 7.3mm | |
| Maximum Self Resonant Frequency | 4MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 390μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 380mA | ||
Package/Case 7345 | ||
Packaging Tape & Reel | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 2.85Ω | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD | ||
Standards/Approvals IEC 62024-2-2020, JEDEC JS709B, REACH, RoHS | ||
Height 4.5mm | ||
Termination Style Surface Mount | ||
Depth 7.3mm | ||
Maximum Self Resonant Frequency 4MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN

SMD Power Inductors Type WE-PD ( Plastic Base 6033 - 7345 )
Related links
- Wurth Elektronik 7345 Shielded Surface Mount Inductor 390 μH ±20 % 380 mA Idc
- Wurth Elektronik 7345 Shielded Surface Mount Inductor 180 μH ±20 % 510 mA Idc
- Wurth Elektronik 7345 Shielded Surface Mount Inductor 270 μH ±20 % 430 mA Idc
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor 100 μH ±20 % 790 mA Idc
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor 56 μH ±20 % 930 mA Idc
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 790 mA Idc
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 100 μH ±20 %
- Wurth Elektronik 7345 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 470 μH ±20 %
