Wurth Elektronik, WE-TPC, 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.38 A Idc
- RS Stock No.:
- 163-4039
- Mfr. Part No.:
- 744053150
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 800 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 400 units)*
MYR2,094.80
FREE delivery for orders over RM 150.00
- Shipping from 12 January 2027
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 400 - 400 | MYR5.237 | MYR2,094.80 | - |
| 800 + | MYR5.079 | MYR2,031.60 | 3% |
*price indicative
- RS Stock No.:
- 163-4039
- Mfr. Part No.:
- 744053150
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 15μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.38A | |
| Package/Case | 5828 | |
| Length | 5.8mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 100mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±30 % | |
| Series | WE-TPC | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS, JEDEC JS709B, IPC/JEDEC J-STD-020E, IEC 61249-2-21, IEC 60286-3:2013 | |
| Core Material | Ferrite | |
| Diameter | 4.4mm | |
| Depth | 5.8mm | |
| Height | 2.8mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 20MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 15μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.38A | ||
Package/Case 5828 | ||
Length 5.8mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 100mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±30 % | ||
Series WE-TPC | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS, JEDEC JS709B, IPC/JEDEC J-STD-020E, IEC 61249-2-21, IEC 60286-3:2013 | ||
Core Material Ferrite | ||
Diameter 4.4mm | ||
Depth 5.8mm | ||
Height 2.8mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 20MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN

WE-TPC Series 5.8mm Square Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±30 % 1.38 A Idc
- Wurth Elektronik 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 1.15 A Idc
- Wurth Elektronik 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 2.4 A Idc
- Wurth Elektronik 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.5 A Idc
- Wurth Elektronik 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±30 % 2.1 A Idc
- Wurth Elektronik 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 μH ±30 % 1.05 A Idc
- Wurth Elektronik 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.2 μH ±30 % 2.2 mA Idc
- Wurth Elektronik 5828 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±30 % 750 mA Idc
