Wurth Elektronik, WE-TI Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH ±20 % 3.8 A Idc
- RS Stock No.:
- 163-3338
- Mfr. Part No.:
- 744772068
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 163-3338
- Mfr. Part No.:
- 744772068
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 6.8μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3.8A | |
| Length | 9.5mm | |
| Packaging | Tray | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 25mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-TI | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Radial | |
| Height | 10mm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Core Material | Ferrite | |
| Diameter | 8.3mm | |
| Maximum Self Resonant Frequency | 25.6MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 6.8μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3.8A | ||
Length 9.5mm | ||
Packaging Tray | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 25mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-TI | ||
Inductance Tolerance ±20 % | ||
Termination Style Radial | ||
Height 10mm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Core Material Ferrite | ||
Diameter 8.3mm | ||
Maximum Self Resonant Frequency 25.6MHz | ||
Inductor Construction Wirewound | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Wurth WE-TI Series Radial Filter Chokes
Characteristics
Radial through-hole inductor
Maximum current up to 4.5A
High saturation core material
Small size
Standardised lead spacing is 5mm
Operating temperature: -25°C → +85°C
Applications
Signal filtering
Switches, switching power supply for small and medium voltage
Power supply filter
Wurth Leaded Inductors (Chokes)
Related links
- Wurth Elektronik 6.8 μH ±20 % 3.8 A Idc
- Wurth Elektronik 3.3 μH ±20 % 5 A Idc
- Wurth Elektronik 1 mH ±10 % 300 mA Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 800 mA Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.8 A Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±20 % 8.5 A Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 2.6 A Idc
- Wurth Elektronik 5075 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 500 mA Idc
