TDK, B82559A, ERU20 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±10 % 15.3 A Idc
- RS Stock No.:
- 162-0215
- Mfr. Part No.:
- B82559A9153A020
- Manufacturer:
- TDK
This image is representative of the product range
Subtotal (1 reel of 115 units)*
MYR2,697.33
FREE delivery for orders over RM 150.00
Last RS stock
- Final 345 unit(s), ready to ship from another location
Units | Per Unit | Per Reel* |
|---|---|---|
| 115 + | MYR23.455 | MYR2,697.33 |
*price indicative
- RS Stock No.:
- 162-0215
- Mfr. Part No.:
- B82559A9153A020
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 15μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 15.3A | |
| Package/Case | ERU20 | |
| Length | 21.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 4.9mΩ | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±10 % | |
| Series | B82559A | |
| Depth | 21mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Height | 12.2mm | |
| Maximum Self Resonant Frequency | 2MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 15μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 15.3A | ||
Package/Case ERU20 | ||
Length 21.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 4.9mΩ | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±10 % | ||
Series B82559A | ||
Depth 21mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Height 12.2mm | ||
Maximum Self Resonant Frequency 2MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
B82559A Series Magnetically Shielded Wire Wound Chokes
TDK helically wound Eru Chokes are magnetically shielded high temperature ferrite core. These chokes are self - leaded construction and underbody termination. Featuring low DC resistance and a high rated current, These wirewound surface mount chokes are easily customised. AEC -Q200 qualified. Rated inductance 1.0 - 30 μH.Saturation current 10.1 A to 43 A.
Applications
DC-DC Convertors
POL Convertors
VRM Modules
Solar Convertors
Epcos Non Standard SMT Inductors (Chokes)
Approvals
AEC -Q200 qualified
Related links
- TDK ERU20 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±10 % 15.3 A Idc
- TDK ERU20 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 50 A Idc
- TDK ERU20 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 22 A Idc
- TDK ERU20 Shielded Surface Mount Inductor with a Ferrite Core, 1.5 μH 50 A Idc
- TDK 3.9 μH ±10 % 12 A Idc
- TDK 10 μH ±7 % 24 A Idc
- Wurth Elektronik 1060 Power Inductor with a Iron Core, 10 μH Flat Wire Winding 15.3 A Idc
- TDK 7.9 μH ±7 % 26 A Idc
