Murata, LQW, 2015 Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.82 μH ±5 % 180 mA Idc Q:23
- RS Stock No.:
- 161-8064
- Mfr. Part No.:
- LQW2BASR82J00L
- Manufacturer:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
MYR790.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | MYR0.395 | MYR790.00 |
| 4000 - 6000 | MYR0.387 | MYR774.00 |
| 8000 + | MYR0.379 | MYR758.00 |
*price indicative
- RS Stock No.:
- 161-8064
- Mfr. Part No.:
- LQW2BASR82J00L
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 0.82μH | |
| Maximum DC Current | 180mA | |
| Package/Case | 2015 | |
| Packaging | Embossed Tape | |
| Length | 2.09mm | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 2.35Ω | |
| Inductance Tolerance | ±5 % | |
| Series | LQW | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.53mm | |
| Termination Style | Surface Mount | |
| Height | 1.42mm | |
| Standards/Approvals | RoHS | |
| Core Material | Non-Magnetic Core | |
| Maximum Self Resonant Frequency | 230MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 23 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 0.82μH | ||
Maximum DC Current 180mA | ||
Package/Case 2015 | ||
Packaging Embossed Tape | ||
Length 2.09mm | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 2.35Ω | ||
Inductance Tolerance ±5 % | ||
Series LQW | ||
Maximum Operating Temperature 125°C | ||
Depth 1.53mm | ||
Termination Style Surface Mount | ||
Height 1.42mm | ||
Standards/Approvals RoHS | ||
Core Material Non-Magnetic Core | ||
Maximum Self Resonant Frequency 230MHz | ||
Moulded Yes | ||
Minimum Quality Factor 23 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
LQW21AS Series SMD Chip Inductors
Murata LQW Series wire wound RF inductors incorporates a high Q Value giving great attenuation characteristics inside the pass band of the filters. These LQW inductors are used in matching applications of antennas for maintaining the reception and transmission sensitivity of the antennas. The LQW has low Rdc characteristics and can be employed in choke circuits where high current levels flow.
Features
There are two types of structure available for different applications
High Q Value
Large currents can be supported
Low DC resistance
Murata Non Standard SMT Inductors (Chokes)
Related links
- Murata 2015 Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.82 μH ±5 % 180 mA Idc Q:23
- Murata 2015 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.27 μH ±5 % 350 mA Idc
- Murata 2015 Unshielded Wirewound Surface Mount Inductor 0.047 μH ±20 % 1.25 A Idc Q:70
- Murata 2015 Surface Mount Inductor with a Non-Magnetic Core Core, 120 nH 970 mA Idc Q:57
- Murata 2015 Surface Mount Inductor with a Non-Magnetic Core Core, 110 nH 970 mA Idc Q:57
- Murata 2015 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.01 μH ±5 % 600 mA Idc
- Murata 2015 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 47 nH ±2 % 1.25 A Idc Q:70
- Murata 1005 Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 0.039 μH ±5 % 250 mA Idc Q:25
