TE Connectivity, 3613C, 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite, Ferrite Core, 100 μH ±10 % 110 mA
- RS Stock No.:
- 161-4949
- Mfr. Part No.:
- 3613C101K
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-4949
- Mfr. Part No.:
- 3613C101K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3613C | |
| Package/Case | 1812 | |
| Shielding | Yes | |
| Product Type | Wirewound Surface Mount Inductor | |
| Core Material | Ferrite, Ferrite | |
| Inductance | 100 μH | |
| Inductor Construction | Wirewound | |
| Inductance Tolerance | ±10 % | |
| Maximum DC Current | 110 mA | |
| Minimum Quality Factor | 40 | |
| Automotive Standard | No | |
| Depth | 3.2 mm | |
| Height | 3.2 mm | |
| Length | 4.5 mm | |
| Maximum DC Resistance | 8 Ω | |
| Maximum Operating Temperature | 100 °C | |
| Maximum Self Resonant Frequency | 8 MHz | |
| Minimum Operating Temperature | -30 °C | |
| Moulded | Yes | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3613C | ||
Package/Case 1812 | ||
Shielding Yes | ||
Product Type Wirewound Surface Mount Inductor | ||
Core Material Ferrite, Ferrite | ||
Inductance 100 μH | ||
Inductor Construction Wirewound | ||
Inductance Tolerance ±10 % | ||
Maximum DC Current 110 mA | ||
Minimum Quality Factor 40 | ||
Automotive Standard No | ||
Depth 3.2 mm | ||
Height 3.2 mm | ||
Length 4.5 mm | ||
Maximum DC Resistance 8 Ω | ||
Maximum Operating Temperature 100 °C | ||
Maximum Self Resonant Frequency 8 MHz | ||
Minimum Operating Temperature -30 °C | ||
Moulded Yes | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
- COO (Country of Origin):
- TW
Tyco 1812 3613C Series Wire Wound Inductors
3613C Series Wire Wound Inductors are ferrite based and highly reliable
Small and versatile size- 3.2 x 4.5 mm
Temperature range -30°C to +100°C
Developed for automatic mounting applications
SMT 1812 Inductors (Chokes)
Related links
- TE Connectivity 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite 100 μH ±10 % 110 mA
- TE Connectivity 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 315 mA Idc Q:50
- TE Connectivity 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 450 mA Idc Q:50
- TE Connectivity 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±10 % 380 mA Idc Q:50
- TE Connectivity 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 100 mA Idc Q:40
- TE Connectivity 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 250 mA Idc Q:50
- TE Connectivity 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 nH ±20 % 665 mA Idc Q:40
- TE Connectivity 1812 Shielded Surface Mount Inductor with a Ferrite Core, 680 nH Moulded ±20 % 500 mA Idc Q:40
