Wurth Elektronik, WE-FAMI, 1215 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 6.9 A Idc
- RS Stock No.:
- 135-4630
- Mfr. Part No.:
- 744750460220
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 240 more to save MYR87.12
View bulk pricing optionsSubtotal (1 tray of 80 units)*
MYR580.96
FREE delivery for orders over RM 150.00
- Plus 80 unit(s) shipping from 09 November 2026
Units | Per Unit | Per Tray* | Saving |
|---|---|---|---|
| 80 - 160 | MYR7.262 | MYR580.96 | - |
| 240 + | MYR6.899 | MYR551.92 | MYR87.12 |
*price indicative
- RS Stock No.:
- 135-4630
- Mfr. Part No.:
- 744750460220
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 22μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 6.9A | |
| Package/Case | 1215 | |
| Length | 21.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 16mΩ | |
| Series | WE-FAMI | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Depth | 5.5mm | |
| Height | 15.8mm | |
| Core Material | Ferrite | |
| Standards/Approvals | JEDEC JS709B, IEC 61249-2-21, REACH, RoHS | |
| Diameter | 12.8mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 22μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 6.9A | ||
Package/Case 1215 | ||
Length 21.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 16mΩ | ||
Series WE-FAMI | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Depth 5.5mm | ||
Height 15.8mm | ||
Core Material Ferrite | ||
Standards/Approvals JEDEC JS709B, IEC 61249-2-21, REACH, RoHS | ||
Diameter 12.8mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
WE-FAMI THT Series High-Current Inductors
Features
Applications
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 1215 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 6.9 A Idc
- Panasonic 6.8 μH ±20 % 6.9 A Idc
- Wurth Elektronik 6060 Shielded Surface Mount Inductor with a Composite Core Core, 5.6 μH ±20 % 6.9 A Idc
- Wurth Elektronik, WE-FAMI Shielded Power Inductor 15 μH ±20 %
- Wurth Elektronik, WE-FAMI Shielded Power Inductor 4.7 μH ±20 %
- Wurth Elektronik, WE-FAMI Shielded Power Inductor 10 μH ±20 %
- Wurth Elektronik, WE-FAMI Shielded Power Inductor 6.8 μH ±20 %
- Wurth Elektronik, WE-FAMI Shielded Power Inductor 3 μH ±20 %
