Wurth Elektronik, WE-LQS, 4025 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 3.23 A Idc
- RS Stock No.:
- 135-4549
- Mfr. Part No.:
- 74404043033A
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 135-4549
- Mfr. Part No.:
- 74404043033A
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 3.23A | |
| Package/Case | 4025 | |
| Packaging | Tape & Reel | |
| Length | 4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 33mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LQS | |
| Core Material | Ferrite | |
| Depth | 4mm | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Height | 2.5mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 75MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 3.23A | ||
Package/Case 4025 | ||
Packaging Tape & Reel | ||
Length 4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 33mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-LQS | ||
Core Material Ferrite | ||
Depth 4mm | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Height 2.5mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 75MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- MY
WE-LQS Series Magnetically Shielded Power Inductors
Wurth Elektronic LQ-S power inductors feature a robust, Compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.
Applications
Magnetically shielded
Low RDC
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 4025 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±20 % 3.23 A Idc
- Wurth Elektronik 4025 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.76 A Idc
- Wurth Elektronik 4025 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.45 A Idc
- Wurth Elektronik 4025 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 2.3 A Idc
- Wurth Elektronik 4025 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 710 mA Idc
- Wurth Elektronik 4025 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 880 mA Idc
- Wurth Elektronik 2010 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.68 μH ±20 % 1.8 A Idc
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor 15 μH Semi Shielded ±20 % 2.05 A Idc
