TDK, MHQ-P, 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 700 pH Multilayer ±0.1 nH 1.2 A Idc
- RS Stock No.:
- 124-6960
- Mfr. Part No.:
- MHQ1005P0N7BT000
- Manufacturer:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 124-6960
- Mfr. Part No.:
- MHQ1005P0N7BT000
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 700pH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 1.2A | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 30mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±0.1 nH | |
| Series | MHQ-P | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Core Material | Ceramic | |
| Height | 500μm | |
| Depth | 600μm | |
| Maximum Self Resonant Frequency | 18.3GHz | |
| Moulded | Yes | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 700pH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 1.2A | ||
Package/Case 0402 | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 30mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±0.1 nH | ||
Series MHQ-P | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Core Material Ceramic | ||
Height 500μm | ||
Depth 600μm | ||
Maximum Self Resonant Frequency 18.3GHz | ||
Moulded Yes | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
High Frequency Inductors - MHQ1005P Series
MHQ1005P series have a unique ceramic material and configuration which allows for the realisation of high Q characteristics that are equivalent to that of Air core wound inductors.
Fine increments of inductance are achieved due to the multilayers
High Q characteristics
Fine increments of inductance
Applications include Smart phones, tablet terminals, high frequency modules (PAs, VCOs, FEMs , etc.), Bluetooth, W-LAN, UWB, tuners, and other high frequency circuits for the mobile communication industry
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 700 pH Multilayer ±0.1 nH 1.2 A Idc
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 1.2 nH Film ±0.1 nH 700 mA Idc
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 1.2 nH Multilayer ±0.05 %
- TDK 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±5 % 700 mA Idc
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 1.2 nH Multilayer ±2 % 300
- TDK 0402 Shielded Multilayer Surface Mount Inductor 1 nH Multilayer ±0.3 nH 500 mA Idc Q:5
- TDK 0402 Shielded Multilayer Surface Mount Inductor 100 nH Multilayer ±5 % 200 mA Idc Q:8
- TDK 0402 Shielded Multilayer Surface Mount Inductor 10 nH Multilayer ±5 % 500 mA Idc Q:8
