Wurth Elektronik, WE-SFIA, 2010 Unshielded Power Inductor 0.68 μH Flat Wire Winding 20% 49 A Idc

N

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save MYR62.70

View bulk pricing options

Subtotal (1 tape of 2 units)*

MYR52.36

Add to Basket
Select or type quantity
In Stock
  • Plus 224 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
2 - 18MYR26.18MYR52.36-
20 - 98MYR23.045MYR46.09MYR62.70
100 - 198MYR20.70MYR41.40MYR548.00
200 +MYR15.00MYR30.00MYR2,236.00

*price indicative

Packaging Options:
RS Stock No.:
905-940
Mfr. Part No.:
784364210068
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

0.68μH

Maximum DC Current

49A

Package/Case

2010

Packaging

Tape & Reel

Length

20.5mm

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

1.1mΩ

Minimum Operating Temperature

-40°C

Pin Count

3

Inductance Tolerance

20%

Series

WE-SFIA

Maximum Operating Temperature

180°C

Standards/Approvals

RoHS

Height

10.1mm

Termination Style

SMD

Depth

18.5mm

Maximum Self Resonant Frequency

84.6MHz

Inductor Construction

Flat Wire Winding

COO (Country of Origin):
BG
The Wurth Elektronik SMT flat wire inductor is designed for efficient energy storage and management in electronic applications, ensuring reliable performance under specified conditions.

Compact design with low DC resistance for efficient operation

Rated current handling up to 49 A under specified conditions for robust performance

Saturation current capability of 83 A for reliable energy storage

RoHS and REACH compliant, ensuring environmental safety standards are met

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy