Wurth Elektronik, 744, SMD Shielded Inductor with a Polystyrene Core, 0.47 μH Surface Mount ±20% 9.3 A Idc
- RS Stock No.:
- 758-444
- Mfr. Part No.:
- 74479325207147
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 250 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
MYR29.55
FREE delivery for orders over RM 150.00
- Plus 2,150 unit(s) shipping from 09 November 2026
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 225 | MYR1.182 | MYR29.55 | - |
| 250 - 1225 | MYR1.04 | MYR26.00 | 12% |
| 1250 - 2475 | MYR0.934 | MYR23.35 | 20% |
| 2500 + | MYR0.686 | MYR17.15 | 41% |
*price indicative
- RS Stock No.:
- 758-444
- Mfr. Part No.:
- 74479325207147
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.47μH | |
| Product Type | Inductor | |
| Maximum DC Current | 9.3A | |
| Sub Type | High Current Inductor | |
| Package/Case | SMD | |
| Length | 2.5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 11.3mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20% | |
| Maximum Operating Temperature | 125°C | |
| Series | 744 | |
| Standards/Approvals | Rohs | |
| Core Material | Polystyrene | |
| Termination Style | SMT | |
| Depth | 2mm | |
| Height | 1.2mm | |
| Maximum Self Resonant Frequency | 97MHz | |
| Inductor Construction | Surface Mount | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.47μH | ||
Product Type Inductor | ||
Maximum DC Current 9.3A | ||
Sub Type High Current Inductor | ||
Package/Case SMD | ||
Length 2.5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 11.3mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±20% | ||
Maximum Operating Temperature 125°C | ||
Series 744 | ||
Standards/Approvals Rohs | ||
Core Material Polystyrene | ||
Termination Style SMT | ||
Depth 2mm | ||
Height 1.2mm | ||
Maximum Self Resonant Frequency 97MHz | ||
Inductor Construction Surface Mount | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 0.54 μH Surface Mount ±20 % 9.3 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 1 μH Surface Mount ±20% 5.8 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.147 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 1 μH Surface Mount ±20% 4.7 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 0.47 μH Surface Mount ±20% 6.2 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 2.2 μH Surface Mount ±20% 4.1 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 1 μH Surface Mount ±20% 6.1 A Idc
- Wurth Elektronik SMD Shielded Inductor with a Polystyrene Core, 2.2 μH Surface Mount ±20% 4 A Idc
