Wurth Elektronik, 7447, 1280 Shielded Inductor with a Ferrite Core, 22 μH Surface Mount ±20% 6 A Idc
- RS Stock No.:
- 758-292
- Mfr. Part No.:
- 7447707220
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR60.31
FREE delivery for orders over RM 150.00
In Stock
- 495 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | MYR12.062 | MYR60.31 |
| 50 - 245 | MYR10.608 | MYR53.04 |
| 250 - 495 | MYR9.532 | MYR47.66 |
| 500 + | MYR7.014 | MYR35.07 |
*price indicative
- RS Stock No.:
- 758-292
- Mfr. Part No.:
- 7447707220
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 22μH | |
| Product Type | Inductor | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 6A | |
| Package/Case | 1280 | |
| Length | 15mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 36mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20% | |
| Series | 7447 | |
| Termination Style | SMT | |
| Depth | 15mm | |
| Height | 10mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 10.2MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 22μH | ||
Product Type Inductor | ||
Sub Type High Current Inductor | ||
Maximum DC Current 6A | ||
Package/Case 1280 | ||
Length 15mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 36mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20% | ||
Series 7447 | ||
Termination Style SMT | ||
Depth 15mm | ||
Height 10mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 10.2MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Inductor is a shielded Power Inductor is designed for general electronic applications, offering reliable inductance and robust electrical properties to enhance circuit performance.
Inductance of 22 μH ensures efficient energy storage and conversion
Rated current up to 6 A maximises operational efficiency
DC resistance of 36 mΩ minimises power loss during operation
Self-resonant frequency of 10.2 MHz supports high-frequency applications
Operating temperature range from -40 up to +150 °C enables versatility across environments
Related links
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 330 μH Surface Mount ±20% 1.6 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 33 μH Surface Mount ±20% 4.8 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 10 μH Surface Mount ±20% 8 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 6.8 μH Surface Mount ±20% 10 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 220 μH Surface Mount ±20% 2 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 680 μH Surface Mount ±20% 1.15 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 68 μH Surface Mount ±20% 3.6 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 470 μH Surface Mount ±20% 1.4 A Idc
