Wurth Elektronik, 7447, 1280 Shielded Inductor with a Ferrite Core, 1000 μH Surface Mount ±20% 970 mA Idc
- RS Stock No.:
- 758-289
- Mfr. Part No.:
- 7447707102
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR60.31
FREE delivery for orders over RM 150.00
In Stock
- Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | MYR12.062 | MYR60.31 |
| 50 - 245 | MYR10.608 | MYR53.04 |
| 250 - 495 | MYR9.532 | MYR47.66 |
| 500 + | MYR7.014 | MYR35.07 |
*price indicative
- RS Stock No.:
- 758-289
- Mfr. Part No.:
- 7447707102
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 1000μH | |
| Maximum DC Current | 970mA | |
| Sub Type | High Current Inductor | |
| Package/Case | 1280 | |
| Length | 15mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 1090mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20% | |
| Maximum Operating Temperature | 125°C | |
| Series | 7447 | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 10mm | |
| Termination Style | SMT | |
| Depth | 15mm | |
| Maximum Self Resonant Frequency | 1.2MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 1000μH | ||
Maximum DC Current 970mA | ||
Sub Type High Current Inductor | ||
Package/Case 1280 | ||
Length 15mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Maximum DC Resistance 1090mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20% | ||
Maximum Operating Temperature 125°C | ||
Series 7447 | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 10mm | ||
Termination Style SMT | ||
Depth 15mm | ||
Maximum Self Resonant Frequency 1.2MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor is designed for reliable performance in electronic applications. Its robust construction ensures high efficiency in inductance, making it suitable for a range of electronic devices and systems.
Inductance of 1000 μH with a tolerance of ±20%
Rated current of 0.66 A max with ΔT of 40 K
Saturation current at 1.1 A typical for minimal inductance variation
DC resistance of 1090 mΩ at 40 °C ensures low power loss
Self-resonant frequency of 1.2 MHz for effective filtering applications
Related links
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 330 μH Surface Mount ±20% 1.6 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 33 μH Surface Mount ±20% 4.8 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 10 μH Surface Mount ±20% 8 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 6.8 μH Surface Mount ±20% 10 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 220 μH Surface Mount ±20% 2 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 680 μH Surface Mount ±20% 1.15 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 68 μH Surface Mount ±20% 3.6 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 470 μH Surface Mount ±20% 1.4 A Idc
