Wurth Elektronik, WE-PMI, SMT Shielded Inductor with a Ferrite Core, 1 μH Shielded Construction ±20 % 1.6 A Idc Q:15

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 11%

View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR53.52

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90MYR5.352MYR53.52-
100 - 490MYR4.713MYR47.1311%
500 - 990MYR4.231MYR42.3120%
1000 +MYR3.11MYR31.1041%

*price indicative

Packaging Options:
RS Stock No.:
748-390
Mfr. Part No.:
74479887210A
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1μH

Product Type

Inductor

Sub Type

Shielded Power Inductor

Maximum DC Current

1.6A

Package/Case

SMT

Length

2.5mm

Packaging

Tape & Reel

Automotive Standard

IEC 61249-2-21

Shielding

Shielded

Maximum DC Resistance

75mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-PMI

Standards/Approvals

Rohs

Core Material

Ferrite

Termination Style

Surface Mount

Depth

1mm

Height

2mm

Maximum Self Resonant Frequency

90MHz

Inductor Construction

Shielded Construction

Minimum Quality Factor

15

COO (Country of Origin):
TW
The Wurth Elektronik Power Multilayer Inductor is a compact, high-performance solution designed for modern electronics requiring efficient current handling. Its magnetically shielded construction prevents crosstalk, ensuring stable operation across a wide temperature range.

Compact multilayer design for space-saving integration

Suitable for applications with high currents

Magnetically shielded to eliminate interference

Operates reliably from –40 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy