Wurth Elektronik, WE-XHMI, 1060 Power Inductor with a Iron Core, 4.7 μH Flat Wire Winding 24.7 A Idc
- RS Stock No.:
- 697-774
- Mfr. Part No.:
- 744393665047
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 697-774
- Mfr. Part No.:
- 744393665047
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 24.7A | |
| Package/Case | 1060 | |
| Length | 11.3mm | |
| Automotive Standard | AEC-Q200 | |
| Series | WE-XHMI | |
| Core Material | Iron | |
| Depth | 6mm | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7μH | ||
Product Type Power Inductor | ||
Maximum DC Current 24.7A | ||
Package/Case 1060 | ||
Length 11.3mm | ||
Automotive Standard AEC-Q200 | ||
Series WE-XHMI | ||
Core Material Iron | ||
Depth 6mm | ||
Inductor Construction Flat Wire Winding | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-XHMI SMT Power Inductor features an iron core material that allows high saturation currents and soft saturation for high current capability and handling transient current spikes. The WE-XHMI Performance version operates from –55 °C up to +150 °C and is optimized for ultra-low RDC and AC losses to enhance efficiency and minimize self-heating. The standard WE-XHMI operates from –40 °C up to +125 °C and offers a balanced combination of low losses and high current capability. It is suitable for applications such as DC/DC converters for high current power supplies, DC/DC converters for FPGAs, power supplies for mobile devices, POL converters, mainboards and graphic cards, battery-powered devices, wireless communication devices, and filters.
Flat wire Coil for low copper losses
Magnetically shielded construction
Low leakage flux noise
Related links
- Wurth Elektronik 1060 Power Inductor with a Iron Core, 6.8 μH Flat Wire Winding 22.2 A Idc
- Wurth Elektronik 1060 Power Inductor with a Iron Core, 8.2 μH Flat Wire Winding 19.4 A Idc
- Wurth Elektronik 1060 Power Inductor with a Iron Core, 10 μH Flat Wire Winding 15.3 A Idc
- Wurth Elektronik 1060 Power Inductor with a Iron Core, 3.3 μH Flat Wire Winding 27.9 A Idc
- Wurth Elektronik 1060 Power Inductor with a Iron Core, 5.6 μH Flat Wire Winding 23.9 A Idc
- Wurth Elektronik 1060 Power Inductor with a Iron Core, 1.2 μH Flat Wire Winding 43 A Idc
- Wurth Elektronik 1060 Power Inductor with a Iron Core, 1 μH Flat Wire Winding 48.1 A Idc
- Wurth Elektronik 1060 Power Inductor with a Iron Core, 1.5 μH Flat Wire Winding 39.4 A Idc
